Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 327-1378Марка: Pepperl + Fuchs№ по каталога на производителя: NMB2-12GM65-E0-FE-V1
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

Страна на произход

Singapore

Детайли за продукта

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs

€ 146,89

€ 146,89 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc

€ 146,89

€ 146,89 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

Страна на произход

Singapore

Детайли за продукта

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs