Pepperl & Fuchs Block-Style Proximity Sensor, 30 mm Detection, PNP Output, 10 → 60 V dc, IP68

Номер на артикул на RS: 257-2333Марка: Pepperl + Fuchs№ по каталога на производителя: NJ30+U1+E2
brand-logo

Технически документи

Спецификации

Body Style

Block

Output Type

PNP

Detection Range

30 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

100Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Детайли за продукта

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 30 mm Detection, PNP Output, 10 → 60 V dc, IP68

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 30 mm Detection, PNP Output, 10 → 60 V dc, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Style

Block

Output Type

PNP

Detection Range

30 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

100Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Детайли за продукта

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.