Pepperl + Fuchs Block-Style Proximity Sensor, 30 mm Detection, NPN Output, 10 → 60 V dc, IP68

Номер на артикул на RS: 257-2327Марка: Pepperl + Fuchs№ по каталога на производителя: NJ30+U1+E
brand-logo

Технически документи

Спецификации

Body Style

Block

Output Type

NPN

Detection Range

30 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Детайли за продукта

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 30 mm Detection, NPN Output, 10 → 60 V dc, IP68

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 30 mm Detection, NPN Output, 10 → 60 V dc, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Style

Block

Output Type

NPN

Detection Range

30 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Детайли за продукта

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.