Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 253 V ac, 20 → 300

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
40 mm
Body Style
Block
Digital Switching Output Type
2-Wire
Output Function
NO/NC
Connection Type
Screw Terminal
Supply Voltage
20 → 253 V ac, 20 → 300 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Housing Material
Metal, Nylon 66
Width
40mm
Maximum dc Voltage
300V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum ac Voltage
253V
Depth
40mm
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
500 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Standards Met
CCC, CE, cULus, EN 60947-5-2, IEC 60947-5-2
Страна на произход
Czech Republic
Детайли за продукта
Varikont Switches
The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.
Features and benefits
DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
€ 211,77
€ 211,77 Всеки (ex VAT)
1
€ 211,77
€ 211,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
40 mm
Body Style
Block
Digital Switching Output Type
2-Wire
Output Function
NO/NC
Connection Type
Screw Terminal
Supply Voltage
20 → 253 V ac, 20 → 300 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Housing Material
Metal, Nylon 66
Width
40mm
Maximum dc Voltage
300V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum ac Voltage
253V
Depth
40mm
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
500 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Standards Met
CCC, CE, cULus, EN 60947-5-2, IEC 60947-5-2
Страна на произход
Czech Republic
Детайли за продукта
Varikont Switches
The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.
Features and benefits
DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.