Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

Номер на артикул на RS: 784-0013Марка: Pepperl + Fuchs№ по каталога на производителя: NBN40-L2-A2-V1Distrelec Article No.: 30123603
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

67mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Детайли за продукта

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,97

€ 71,97 Всеки (ex VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 71,97

€ 71,97 Всеки (ex VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

67mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Детайли за продукта

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Може да се интересувате от