Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67

Номер на артикул на RS: 831-3701Марка: Pepperl + Fuchs№ по каталога на производителя: NBN4-12GM60-A2-V1
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

70mm

Maximum dc Voltage

30V

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Partial

Maximum Switching Frequency

1.2kHz

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Детайли за продукта

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication

Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

70mm

Maximum dc Voltage

30V

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Partial

Maximum Switching Frequency

1.2kHz

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Детайли за продукта

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication