Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 5 → 36 V dc

Номер на артикул на RS: 265-6116Марка: Pepperl + Fuchs№ по каталога на производителя: NBB8-18GM50-E0
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 36 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

18mm

Shielding

Shielded

Maximum Switching Frequency

1.35kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.35 kHz

Short Circuit Overload Protection

Yes

Детайли за продукта

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Информацията за складовите наличности временно не е налична.

€ 94,28

€ 94,28 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 5 → 36 V dc

€ 94,28

€ 94,28 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 5 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 36 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

18mm

Shielding

Shielded

Maximum Switching Frequency

1.35kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.35 kHz

Short Circuit Overload Protection

Yes

Детайли за продукта

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs