Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
30mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.35kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.35 kHz
Short Circuit Overload Protection
Yes
Depth
18mm
Maximum Operating Temperature
+85°C
Страна на произход
Indonesia
Детайли за продукта
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
€ 90,18
€ 90,18 Всеки (ex VAT)
1
€ 90,18
€ 90,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
30mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.35kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.35 kHz
Short Circuit Overload Protection
Yes
Depth
18mm
Maximum Operating Temperature
+85°C
Страна на произход
Indonesia
Детайли за продукта
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection