Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 257-2490Марка: Pepperl + Fuchs№ по каталога на производителя: NBB5-18GM50-E2-C-V1
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

PTFE Coated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Детайли за продукта

High Current and Magnetic Interference Immune Proximity Sensors

Teflon coated brass housing. PPS sensing face. Carbonyl steel core
LED indication
Embeddable
NO contacts
IP67
Operating temperature range -25 to +70°C
No load current 15mA
EN60947-5-2
Short circuit and reverse polarity protection
Withstands fields of 0.2 Tesla
Sensing face protected from molten beads and associated contamination
Weld immune

Pepperl + Fuchs

€ 83,33

€ 83,33 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

€ 83,33

€ 83,33 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

PTFE Coated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Детайли за продукта

High Current and Magnetic Interference Immune Proximity Sensors

Teflon coated brass housing. PPS sensing face. Carbonyl steel core
LED indication
Embeddable
NO contacts
IP67
Operating temperature range -25 to +70°C
No load current 15mA
EN60947-5-2
Short circuit and reverse polarity protection
Withstands fields of 0.2 Tesla
Sensing face protected from molten beads and associated contamination
Weld immune

Pepperl + Fuchs