Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 5 → 36 V dc

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
55.9mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Switching Frequency
1.95 kHz
Series
NBB
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
1.95kHz
Страна на произход
Vietnam
€ 76,24
€ 76,24 Всеки (ex VAT)
1
€ 76,24
€ 76,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
55.9mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Switching Frequency
1.95 kHz
Series
NBB
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
1.95kHz
Страна на произход
Vietnam