Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 5 → 36 V dc

Номер на артикул на RS: 249-2445Марка: Pepperl + Fuchs№ по каталога на производителя: NBB4-12GM50-E2-V1Distrelec Article No.: 30399704
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

2.55kHz

Switching Current

200 mA

Depth

12mm

Reverse Polarity Protection

Yes

Switching Frequency

2.55 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Vietnam

Детайли за продукта

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 74,10

€ 74,10 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 5 → 36 V dc

€ 74,10

€ 74,10 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 5 → 36 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

2.55kHz

Switching Current

200 mA

Depth

12mm

Reverse Polarity Protection

Yes

Switching Frequency

2.55 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Vietnam

Детайли за продукта

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more