Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 5 → 36 V dc

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 36 V dc
Length
45mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Depth
12mm
Maximum Operating Temperature
+85°C
Shielding
Shielded
Maximum Switching Frequency
2.55kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2.55 kHz
Short Circuit Overload Protection
Yes
Страна на произход
Vietnam
Детайли за продукта
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
€ 75,90
€ 75,90 Всеки (ex VAT)
1
€ 75,90
€ 75,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 36 V dc
Length
45mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Depth
12mm
Maximum Operating Temperature
+85°C
Shielding
Shielded
Maximum Switching Frequency
2.55kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2.55 kHz
Short Circuit Overload Protection
Yes
Страна на произход
Vietnam
Детайли за продукта
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection