Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 253 V ac, 20 → 300

Номер на артикул на RS: 124-0306Марка: Pepperl + Fuchs№ по каталога на производителя: NBB20-U1-UUDistrelec Article No.: 30096404
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 253 V ac, 20 → 300 V dc

Length

118mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

Metal, Nylon 66

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

500 mA

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Standards Met

CCC, CE, cULus, EN 60947-5-2, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Maximum ac Voltage

253V

Depth

40mm

Страна на произход

Czech Republic

Детайли за продукта

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 210,49

€ 210,49 Всеки (ex VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 253 V ac, 20 → 300

€ 210,49

€ 210,49 Всеки (ex VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 253 V ac, 20 → 300
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 253 V ac, 20 → 300 V dc

Length

118mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

Metal, Nylon 66

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

500 mA

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Standards Met

CCC, CE, cULus, EN 60947-5-2, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Maximum ac Voltage

253V

Depth

40mm

Страна на произход

Czech Republic

Детайли за продукта

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more