Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Faston 4.8mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
27.8mm
Mounting Type
Flush
Housing Material
PBT
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
10.2mm
Maximum Operating Temperature
+70°C
Детайли за продукта
Standard Microswitch Style
Prewired or Faston 4.8mm versions available
PBT body and sensing face
Operating temperature range –25 → +70°C
LED status display
Embeddable
IP67
€ 55,23
€ 55,23 Всеки (ex VAT)
1
€ 55,23
€ 55,23 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Faston 4.8mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
27.8mm
Mounting Type
Flush
Housing Material
PBT
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
10.2mm
Maximum Operating Temperature
+70°C
Детайли за продукта
Standard Microswitch Style
Prewired or Faston 4.8mm versions available
PBT body and sensing face
Operating temperature range –25 → +70°C
LED status display
Embeddable
IP67
