Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

Номер на артикул на RS: 249-2401Марка: Pepperl + Fuchs№ по каталога на производителя: NBB1,5-8GM40-E2-V1
brand-logo

Технически документи

Спецификации

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP-NO

Detection Range

1.5 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Страна на произход

Singapore

Детайли за продукта

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP-NO

Detection Range

1.5 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Страна на произход

Singapore

Детайли за продукта

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs