Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 5 → 36 V dc

Номер на артикул на RS: 249-2524Марка: Pepperl + Fuchs№ по каталога на производителя: NBB10-30GM50-E0
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.1 kHz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+85°C

Детайли за продукта

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Информацията за складовите наличности временно не е налична.

€ 80,02

€ 80,02 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 5 → 36 V dc

€ 80,02

€ 80,02 Всеки (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 5 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.1 kHz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+85°C

Детайли за продукта

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs