Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 5 → 36 V dc

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.1 kHz
Short Circuit Overload Protection
Yes
Depth
30mm
Maximum Operating Temperature
+85°C
Детайли за продукта
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
€ 79,71
€ 79,71 Всеки (ex VAT)
1
€ 79,71
€ 79,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.1 kHz
Short Circuit Overload Protection
Yes
Depth
30mm
Maximum Operating Temperature
+85°C
Детайли за продукта
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector