Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 5 → 36 V dc

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
5 → 36 V dc
Length
60.3mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.1kHz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
1.1 kHz
Series
NBB
Страна на произход
Vietnam
€ 86,17
€ 86,17 Всеки (ex VAT)
1
€ 86,17
€ 86,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
5 → 36 V dc
Length
60.3mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.1kHz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
1.1 kHz
Series
NBB
Страна на произход
Vietnam