Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

Номер на артикул на RS: 714-1640Марка: Pepperl + Fuchs№ по каталога на производителя: ML100-8-1000-RT/102/115
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Страна на произход

Vietnam

Детайли за продукта

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,26

€ 85,26 Всеки (ex VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 85,26

€ 85,26 Всеки (ex VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Страна на произход

Vietnam

Детайли за продукта

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more