Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 25 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Through Beam
Detection Range
25 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Housing Material
Die Cast Tin
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Through Beam
Detection Range
25 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Housing Material
Die Cast Tin
Страна на произход
Germany