Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

Номер на артикул на RS: 714-1666Марка: Pepperl + Fuchs№ по каталога на производителя: M100/MV100-RT/76a/103/115
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Страна на произход

Vietnam

Детайли за продукта

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Информацията за складовите наличности временно не е налична.

€ 116,02

€ 116,02 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

€ 116,02

€ 116,02 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Страна на произход

Vietnam

Детайли за продукта

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR