Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

Номер на артикул на RS: 350-2076Марка: Pepperl + Fuchs№ по каталога на производителя: LFL2-CK-U-CSM5Distrelec Article No.: 30399699
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

3bar

Distrelec Product Id

30399699

Страна на произход

Czech Republic

Детайли за продукта

Pepperl + Fuchs LFL2-CK-U Cylindrical Float Switches

The LFL2-CK-U range of float switches from Pepperl + Fuchs are cylindrical float switches with a sleeve design. They each come with a 5m cable available in a choice of materials.
These float switches have a cylindrical sleeve design. Please refer to the list below for information on ball design options too.
The LFL2-CK-U float switches feature a switching element that, if it deviates from the horizontal position, activates a micro switch (change-over contact).

How is it mounted?
The LFL2-CK-U float switches can be mounted through the side of the tank, through a cable gland more than or equal to G1A.

How big is it?
The sleeve measures 135 x 29.2 mm. The cable is 5m long.

Versions Available:
(339-5238) - LFL2-CK-U-PVC5 - Sleeve with PVC Cable
(350-2060) - LFL2-CK-U-PUR5 - Sleeve with PUR Cable
(350-2076) - LFL2-CK-U-CSM5 - Sleeve with CSM Cable
(339-5244) - LFL2-BK-U-PVC5 - Ball with PVC Cable
(350-2082) - LFL2-BK-U-PUR5 - Ball with PUR Cable
(350-2098) - LFL2-BK-U-CSM5 - Ball with CSM Cable

Информацията за складовите наличности временно не е налична.

€ 84,82

€ 84,82 Всеки (ex VAT)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

€ 84,82

€ 84,82 Всеки (ex VAT)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

3bar

Distrelec Product Id

30399699

Страна на произход

Czech Republic

Детайли за продукта

Pepperl + Fuchs LFL2-CK-U Cylindrical Float Switches

The LFL2-CK-U range of float switches from Pepperl + Fuchs are cylindrical float switches with a sleeve design. They each come with a 5m cable available in a choice of materials.
These float switches have a cylindrical sleeve design. Please refer to the list below for information on ball design options too.
The LFL2-CK-U float switches feature a switching element that, if it deviates from the horizontal position, activates a micro switch (change-over contact).

How is it mounted?
The LFL2-CK-U float switches can be mounted through the side of the tank, through a cable gland more than or equal to G1A.

How big is it?
The sleeve measures 135 x 29.2 mm. The cable is 5m long.

Versions Available:
(339-5238) - LFL2-CK-U-PVC5 - Sleeve with PVC Cable
(350-2060) - LFL2-CK-U-PUR5 - Sleeve with PUR Cable
(350-2076) - LFL2-CK-U-CSM5 - Sleeve with CSM Cable
(339-5244) - LFL2-BK-U-PVC5 - Ball with PVC Cable
(350-2082) - LFL2-BK-U-PUR5 - Ball with PUR Cable
(350-2098) - LFL2-BK-U-CSM5 - Ball with CSM Cable