Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
NPN
Electrical Connection
M12 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Series
GLV18
Housing Material
PC
Maximum Operating Temperature
+60°C
Страна на произход
Singapore
Детайли за продукта
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
€ 100,65
€ 100,65 Всеки (ex VAT)
1
€ 100,65
€ 100,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
NPN
Electrical Connection
M12 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Series
GLV18
Housing Material
PC
Maximum Operating Temperature
+60°C
Страна на произход
Singapore
Детайли за продукта
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67