Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

Номер на артикул на RS: 510-3621Марка: Pepperl + Fuchs№ по каталога на производителя: GL50-RT/32/40A/98A
brand-logo

Технически документи

Спецификации

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

Aluminium

Детайли за продукта

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

Aluminium

Детайли за продукта

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67

Може да се интересувате от