Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 220 mm Detection Range

Номер на артикул на RS: 447-143Марка: Pepperl + Fuchs№ по каталога на производителя: GL220-RT/32/40A/98A
brand-logo

Технически документи

Спецификации

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

220 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=160 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

Anodised Aluminium

Страна на произход

Germany

Детайли за продукта

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67

Информацията за складовите наличности временно не е налична.

€ 357,30

€ 357,30 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 220 mm Detection Range

€ 357,30

€ 357,30 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 220 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

220 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=160 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

Anodised Aluminium

Страна на произход

Germany

Детайли за продукта

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67