Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 253 V ac

Номер на артикул на RS: 307-395Марка: Pepperl + Fuchs№ по каталога на производителя: CJ10-30GM-WS
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

IP Rating

IP67

Length

79mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Maximum Operating Temperature

+70°C

Детайли за продукта

Cylindrical Barrel

Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Информацията за складовите наличности временно не е налична.

€ 271,21

€ 271,21 Всеки (ex VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 253 V ac

€ 271,21

€ 271,21 Всеки (ex VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 253 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

IP Rating

IP67

Length

79mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Maximum Operating Temperature

+70°C

Детайли за продукта

Cylindrical Barrel

Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.