Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Inductive Ring Proximity Sensor

Номер на артикул на RS: 814-0197Марка: Pepperl + Fuchs№ по каталога на производителя: BT-F130-A
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Ring

Length

35mm

Mounting Type

Non-Flush

Housing Material

PBT

Страна на произход

Germany

Детайли за продукта

Accessories for Inductive Sensors

Damping elements adapted perfectly for the inductive sensors within the linear position measurement system range.

Pepperl + Fuchs Inductive Position Measuring System

The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.

Информацията за складовите наличности временно не е налична.

€ 16,30

€ 16,30 Всеки (ex VAT)

Pepperl + Fuchs Inductive Ring Proximity Sensor

€ 16,30

€ 16,30 Всеки (ex VAT)

Pepperl + Fuchs Inductive Ring Proximity Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Ring

Length

35mm

Mounting Type

Non-Flush

Housing Material

PBT

Страна на произход

Germany

Детайли за продукта

Accessories for Inductive Sensors

Damping elements adapted perfectly for the inductive sensors within the linear position measurement system range.

Pepperl + Fuchs Inductive Position Measuring System

The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.