Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, PNP NO, 20 → 30 V dc

Номер на артикул на RS: 684-2914Марка: Pepperl + Fuchs№ по каталога на производителя: 6GR6222-3AB00-PF
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

250 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

20 → 30 V dc

IP Rating

IP67

Length

53.5mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

10Hz

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Switching Current

150 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Singapore

Детайли за продукта

Siemens Cylindrical ultrasonic proximity switches BERO 3RG64 series

Ultrasonic proximity switches: 200 / 400 / 700 mm
Cylindrical version
Straight or angled version
PNP switching output
Configurable via Teach-in (switching output version)
LED status display

€ 213,80

€ 213,80 Всеки (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, PNP NO, 20 → 30 V dc

€ 213,80

€ 213,80 Всеки (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, PNP NO, 20 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

250 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

20 → 30 V dc

IP Rating

IP67

Length

53.5mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

10Hz

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Switching Current

150 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Singapore

Детайли за продукта

Siemens Cylindrical ultrasonic proximity switches BERO 3RG64 series

Ultrasonic proximity switches: 200 / 400 / 700 mm
Cylindrical version
Straight or angled version
PNP switching output
Configurable via Teach-in (switching output version)
LED status display