Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-5°C
Housing Material
PBTP
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-5°C
Housing Material
PBTP
Maximum Operating Temperature
+55°C
