Технически документи
Спецификации
Brand
Pepperl + FuchsDetection Type
Through Beam
Detection Range
6 m
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Може да се интересувате от
Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection RangeМарка: Pepperl + Fuchs
€ 113,26Всеки (ex VAT)
P.O.A.
Pepperl + Fuchs Through Beam Photoelectric Sensor, 6 m Detection Range
1
P.O.A.
Pepperl + Fuchs Through Beam Photoelectric Sensor, 6 m Detection Range
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection RangeМарка: Pepperl + Fuchs
€ 113,26Всеки (ex VAT)
Технически документи
Спецификации
Brand
Pepperl + FuchsDetection Type
Through Beam
Detection Range
6 m
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Може да се интересувате от
Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection RangeМарка: Pepperl + Fuchs
€ 113,26Всеки (ex VAT)
