Технически документи
Спецификации
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
40 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
20 → 30 V dc
Length
63mm
Switching Frequency
8 Hz
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
40 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
20 → 30 V dc
Length
63mm
Switching Frequency
8 Hz
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
