Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO, 12 → 30 V dc

Номер на артикул на RS: 506-2766Марка: Pepperl + Fuchs№ по каталога на производителя: 3RG6232-3AB00-PF
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

104mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

5Hz

Switching Current

150 mA

Switching Frequency

5 Hz

Maximum Operating Temperature

+70°C

Страна на произход

Singapore

Детайли за продукта

Sonar BERO 3RG62 - ultrasonic sensor, switching or analogue output

Ultrasound proximity switch, 300 / 1000 mm
Cylindrical design
Switching or analogue output
Can be adjusted using a potentiometer or via teach-in
Foreground and background suppression
Synchronisable, multiplex operation
Reflection button and switch operating mode and one-way barrier possible
LED status display

Approvals

  CE

Информацията за складовите наличности временно не е налична.

€ 338,17

€ 338,17 Всеки (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO, 12 → 30 V dc

€ 338,17

€ 338,17 Всеки (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

104mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

5Hz

Switching Current

150 mA

Switching Frequency

5 Hz

Maximum Operating Temperature

+70°C

Страна на произход

Singapore

Детайли за продукта

Sonar BERO 3RG62 - ultrasonic sensor, switching or analogue output

Ultrasound proximity switch, 300 / 1000 mm
Cylindrical design
Switching or analogue output
Can be adjusted using a potentiometer or via teach-in
Foreground and background suppression
Synchronisable, multiplex operation
Reflection button and switch operating mode and one-way barrier possible
LED status display

Approvals

  CE