Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 200 → 1300 mm Detection, 12 → 30 V dc

Номер на артикул на RS: 610-5757Марка: Pepperl + Fuchs№ по каталога на производителя: 3RG6113-3BF00
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

200 → 1300 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Length

131mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

4 Hz

Maximum Operating Temperature

+70°C

Детайли за продукта

Sonar-BERO 3RG61 - ultrasonic sensor, switching and analogue output

Ultrasonic proximity switch to 10000mm
Cylindrical design M30 and M80
Switching and analogue output enables measured value processing in controllers
2 switching range limits configurable via potentiometer
Background fade
LED status displays
Connector version

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 200 → 1300 mm Detection, 12 → 30 V dc

P.O.A.

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 200 → 1300 mm Detection, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

200 → 1300 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Length

131mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

4 Hz

Maximum Operating Temperature

+70°C

Детайли за продукта

Sonar-BERO 3RG61 - ultrasonic sensor, switching and analogue output

Ultrasonic proximity switch to 10000mm
Cylindrical design M30 and M80
Switching and analogue output enables measured value processing in controllers
2 switching range limits configurable via potentiometer
Background fade
LED status displays
Connector version

Може да се интересувате от