Технически документи
Спецификации
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
2 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
15 → 34 V dc
Length
45mm
Maximum dc Voltage
34V
Mounting Type
Flush Mount
Switching Current
150 mA
Shielding
Shielded
Maximum Switching Frequency
1.2kHz
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
2 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
15 → 34 V dc
Length
45mm
Maximum dc Voltage
34V
Mounting Type
Flush Mount
Switching Current
150 mA
Shielding
Shielded
Maximum Switching Frequency
1.2kHz
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes