Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 16 m Detection Range

Номер на артикул на RS: 898-6713Марка: Pepperl + Fuchs№ по каталога на производителя: 115970 MV12-F1/82b/124/128
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 16 m

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum ac Voltage

300V

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

45 mA

Response Time

500 μs

Series

MV12

Housing Material

Fibreglass Reinforced Plastic PC (Laterals)

Mounting Type

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Standards Met

CCC, CE, cULus, EN 60947-5-2: 2007, EN/IEC 60068, EN/IEC 60068-2-6, IEC 60664-1, IEC 60947-5-2: 2007, UL

Страна на произход

Singapore

Детайли за продукта

M12 series 25 m one-way light barrier

Thru-beam sensors with 5-pin M12 connector.

One-way light barrier to 25 m
LED status display
TEACH-IN switch to set the contrast detection levels
Automatic readjustment if the contrast detection operation is contaminated
Powerful totem pole output for a high level of emission compliance
Additional LED as an alignment aid
Insensitive to ambient light, including switch mode energy saving lamps

Approvals

  CE, UL

Standards

  EN 60947-5-2

Информацията за складовите наличности временно не е налична.

€ 247,03

€ 247,03 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 16 m Detection Range

€ 247,03

€ 247,03 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 16 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 16 m

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum ac Voltage

300V

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

45 mA

Response Time

500 μs

Series

MV12

Housing Material

Fibreglass Reinforced Plastic PC (Laterals)

Mounting Type

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Standards Met

CCC, CE, cULus, EN 60947-5-2: 2007, EN/IEC 60068, EN/IEC 60068-2-6, IEC 60664-1, IEC 60947-5-2: 2007, UL

Страна на произход

Singapore

Детайли за продукта

M12 series 25 m one-way light barrier

Thru-beam sensors with 5-pin M12 connector.

One-way light barrier to 25 m
LED status display
TEACH-IN switch to set the contrast detection levels
Automatic readjustment if the contrast detection operation is contaminated
Powerful totem pole output for a high level of emission compliance
Additional LED as an alignment aid
Insensitive to ambient light, including switch mode energy saving lamps

Approvals

  CE, UL

Standards

  EN 60947-5-2