Penta 120g Lift Capacity Non Conductive Tape Measure Pick Up Tool, 3000 mm Fibre Reinforced Plastic

Номер на артикул на RS: 479-398Марка: Penta№ по каталога на производителя: TFA
brand-logo

Технически документи

Спецификации

Brand

Penta

Type

Non Conductive Tape Measure

Model Number

TFA

Extendable

No

Overall Length

3000 mm

Lift Capacity

120g

Material

Fibre Reinforced Plastic

Страна на произход

France

€ 85,52

€ 85,52 Всеки (ex VAT)

Penta 120g Lift Capacity Non Conductive Tape Measure Pick Up Tool, 3000 mm Fibre Reinforced Plastic

€ 85,52

€ 85,52 Всеки (ex VAT)

Penta 120g Lift Capacity Non Conductive Tape Measure Pick Up Tool, 3000 mm Fibre Reinforced Plastic

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Penta

Type

Non Conductive Tape Measure

Model Number

TFA

Extendable

No

Overall Length

3000 mm

Lift Capacity

120g

Material

Fibre Reinforced Plastic

Страна на произход

France