Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Penta Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V

Номер на артикул на RS: 918-2303Марка: Penta№ по каталога на производителя: RL1-PZ-4X75
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Penta

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Blade Finish

Black Tip

Страна на произход

France

Детайли за продукта

Sibille Rotoline Classic Series Insulated Screwdrivers

The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.

Features and Benefits:

VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,05

€ 11,05 Всеки (ex VAT)

Penta Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V

€ 11,05

€ 11,05 Всеки (ex VAT)

Penta Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Penta

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Blade Finish

Black Tip

Страна на произход

France

Детайли за продукта

Sibille Rotoline Classic Series Insulated Screwdrivers

The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.

Features and Benefits:

VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design

Може да се интересувате от