Технически документи
Спецификации
Brand
PentaSocket Set Type
Deep Socket/Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
Yes
Drive Type
Square
Страна на произход
France
Детайли за продукта
Sibille MS89V01 18 Piece Insulated Socket Set
The MS89V01 18 piece insulated socket set from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids.
Features and Benefits:
Meets IEC60900 standard
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids
€ 635,18
€ 635,18 Всеки (ex VAT)
1
€ 635,18
€ 635,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PentaSocket Set Type
Deep Socket/Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
Yes
Drive Type
Square
Страна на произход
France
Детайли за продукта
Sibille MS89V01 18 Piece Insulated Socket Set
The MS89V01 18 piece insulated socket set from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids.
Features and Benefits:
Meets IEC60900 standard
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids