Pegler Yorkshire Brass Pipe Fitting Push Fit One End & Branch Reducer Tee, Female to Female 22 x 15mm

Номер на артикул на RS: 712-6783Марка: Pegler Yorkshire№ по каталога на производителя: 65820
brand-logo

Технически документи

Спецификации

Pipe Fitting Connection Type

Push Fit

Fitting Type

One End & Branch Reducer Tee

Connection Gender 1

Female

Connection Gender 2

Female

Connection Gender 3

Female

Material

Brass

Compatible Pipe Size

22 x 15mm

Страна на произход

United Kingdom

Детайли за продукта

One End and Branch Reduced Tee

Approvals

WRAS

Tectite Pro Demountable Push Fit Fittings

€ 14,76

€ 14,76 Всеки (ex VAT)

Pegler Yorkshire Brass Pipe Fitting Push Fit One End & Branch Reducer Tee, Female to Female 22 x 15mm

€ 14,76

€ 14,76 Всеки (ex VAT)

Pegler Yorkshire Brass Pipe Fitting Push Fit One End & Branch Reducer Tee, Female to Female 22 x 15mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Pipe Fitting Connection Type

Push Fit

Fitting Type

One End & Branch Reducer Tee

Connection Gender 1

Female

Connection Gender 2

Female

Connection Gender 3

Female

Material

Brass

Compatible Pipe Size

22 x 15mm

Страна на произход

United Kingdom

Детайли за продукта

One End and Branch Reduced Tee

Approvals

WRAS

Tectite Pro Demountable Push Fit Fittings