Технически документи
Спецификации
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Fitting Type
Taper Coupler
Thread Standard 1
R
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
15mm
Страна на произход
United Kingdom
Детайли за продукта
Male Tapered Connectors
Approvals
WRAS
Tectite Pro Demountable Push Fit Fittings
€ 15,81
€ 7,907 Each (In a Pack of 2) (ex VAT)
2
€ 15,81
€ 7,907 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 7,907 | € 15,81 |
10 - 18 | € 7,679 | € 15,36 |
20+ | € 7,428 | € 14,86 |
Технически документи
Спецификации
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Fitting Type
Taper Coupler
Thread Standard 1
R
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
15mm
Страна на произход
United Kingdom
Детайли за продукта
Male Tapered Connectors
Approvals
WRAS