PeakTech P1660 Clamp Meter USB, Max Current 40A ac CAT III 1000V
Технически документи
Спецификации
Brand
PeakTechAbsolute Maximum AC Current Measurement
40A ac
Absolute Maximum AC Voltage Measurement
750V ac
Connectivity
USB
Model Number
P1660
Clamp Meter Type
Power Clamp Meter
True RMS
Yes
Safety Category Level
CAT III
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Страна на произход
China
€ 165,48
€ 165,48 Всеки (ex VAT)
1
€ 165,48
€ 165,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PeakTechAbsolute Maximum AC Current Measurement
40A ac
Absolute Maximum AC Voltage Measurement
750V ac
Connectivity
USB
Model Number
P1660
Clamp Meter Type
Power Clamp Meter
True RMS
Yes
Safety Category Level
CAT III
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Страна на произход
China