PeakTech P 2030 LCD Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max
Технически документи
Спецификации
Brand
PeakTechMultimeter Type
Digital
Display Type
LCD
Model Number p
P 2030
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
6mF
Absolute Maximum Temperature Measurement
+1000°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PeakTechMultimeter Type
Digital
Display Type
LCD
Model Number p
P 2030
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
6mF
Absolute Maximum Temperature Measurement
+1000°C
Страна на произход
Germany