Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Peak Electronic Design SCR100 Component Tester Thyristor, Triac LCD, Model SCR100

Номер на артикул на RS: 666-0904Марка: Peak Electronic Design№ по каталога на производителя: SCR100
brand-logo

Технически документи

Спецификации

Tester Type

Thyristor, Triac

Display Type

LCD

Battery Type

A23

Power Source

Battery

Height

20mm

Length

103mm

Maximum Operating Temperature

+50°C

Width

70mm

Minimum Operating Temperature

0°C

Model Number p

SCR100

Страна на произход

United Kingdom

Детайли за продукта

Thyristor and Triac Analyser

The Atlas SCR will identify the device type, display the pinout and measure gate sensitivity.

Connect any way round
Thyristor and Triac identification
Automatic pinout identification
Gate sensitivity checking from 100uA to 90mA
Load current test up to 100mA
Shorted junction testing
Auto power on and power off
Ultra-slim, compact and robust design

Информацията за складовите наличности временно не е налична.

€ 196,74

€ 196,74 Всеки (ex VAT)

Peak Electronic Design SCR100 Component Tester Thyristor, Triac LCD, Model SCR100

€ 196,74

€ 196,74 Всеки (ex VAT)

Peak Electronic Design SCR100 Component Tester Thyristor, Triac LCD, Model SCR100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Tester Type

Thyristor, Triac

Display Type

LCD

Battery Type

A23

Power Source

Battery

Height

20mm

Length

103mm

Maximum Operating Temperature

+50°C

Width

70mm

Minimum Operating Temperature

0°C

Model Number p

SCR100

Страна на произход

United Kingdom

Детайли за продукта

Thyristor and Triac Analyser

The Atlas SCR will identify the device type, display the pinout and measure gate sensitivity.

Connect any way round
Thyristor and Triac identification
Automatic pinout identification
Gate sensitivity checking from 100uA to 90mA
Load current test up to 100mA
Shorted junction testing
Auto power on and power off
Ultra-slim, compact and robust design