Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ

Номер на артикул на RS: 685-8791Марка: Peak Electronic Design№ по каталога на производителя: ESR70
brand-logo
Преглед на всички в LCR измерватели

Технически документи

Спецификации

Maximum Capacitance Measurement

22mF

Maximum Resistance Measurement

4 MΩ

Battery Type

A23

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 70 x 20mm

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

70mm

Model Number p

ESR70

Model Number (p)

ESR70

Страна на произход

United Kingdom

Детайли за продукта

Peak Electronic Design ESR70 Resistance and Capacitance LCR Meter

Measuring a capacitor's ESR (equivalent series resistance) is a good indicator of capacitor condition. You can use the Atlas ESR in-circuit, saving you the trouble of removing capacitors. When testing capacitors out-of-circuit, the unit will also display the capacitance. The ESR70 provides instant results when the test button is pressed, a range of tones are produced in feedback of the measurement results. Also included extra-long and extra-flexible test cables (450mm of Silicone covered cable), 2mm plugs and sockets with removeable gold plated crocodile clips, comprehensive illustrated user guide and GP23 Alkaline battery.

Features and Benefits:

• Resolution down to 0.01 ohms
• Analyses at industry standard of 100kHz
• Capable of In-Circuit testing
• Polarity free, connect any way round
• ESR range 0.00 to 40 Ohms
• Protected against highly-charged capacitors
• Gold plated crocodile probes with 4-wire Kelvin connections
• ESR70 has a special audio feature to aid quick measurement
• Automatic analysis-start when you apply the probes.
• Automatic capacitor discharge using controlled discharge function.
• ESR (and low DC resistance) measurement (even in-circuit).
• Optional probe alternatives easily fitted.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 115,09

€ 115,09 Всеки (ex VAT)

Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ

€ 115,09

€ 115,09 Всеки (ex VAT)

Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Capacitance Measurement

22mF

Maximum Resistance Measurement

4 MΩ

Battery Type

A23

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 70 x 20mm

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

70mm

Model Number p

ESR70

Model Number (p)

ESR70

Страна на произход

United Kingdom

Детайли за продукта

Peak Electronic Design ESR70 Resistance and Capacitance LCR Meter

Measuring a capacitor's ESR (equivalent series resistance) is a good indicator of capacitor condition. You can use the Atlas ESR in-circuit, saving you the trouble of removing capacitors. When testing capacitors out-of-circuit, the unit will also display the capacitance. The ESR70 provides instant results when the test button is pressed, a range of tones are produced in feedback of the measurement results. Also included extra-long and extra-flexible test cables (450mm of Silicone covered cable), 2mm plugs and sockets with removeable gold plated crocodile clips, comprehensive illustrated user guide and GP23 Alkaline battery.

Features and Benefits:

• Resolution down to 0.01 ohms
• Analyses at industry standard of 100kHz
• Capable of In-Circuit testing
• Polarity free, connect any way round
• ESR range 0.00 to 40 Ohms
• Protected against highly-charged capacitors
• Gold plated crocodile probes with 4-wire Kelvin connections
• ESR70 has a special audio feature to aid quick measurement
• Automatic analysis-start when you apply the probes.
• Automatic capacitor discharge using controlled discharge function.
• ESR (and low DC resistance) measurement (even in-circuit).
• Optional probe alternatives easily fitted.

Може да се интересувате от