Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PD Devices, 600 Surge Protector

Номер на артикул на RS: 740-0725Марка: PD Devices№ по каталога на производителя: 2IP-7-0244
brand-logo

Технически документи

Спецификации

Mounting Type

Panel Mount

Series

600

Length

245mm

Depth

195mm

Height

100mm

Dimensions

245 x 195 x 100mm

Страна на произход

United Kingdom

Детайли за продукта

Single/Three Phase optional enclosures for DSP 600 Series

DSP600 Series and ’N’ type units may be installed in an existing cubicle with viewing window or in these separately available housings with transparent cover.

The DSP600 ’L’ type supplied with remote monitoring unit is ideal for installations that do not allow for regular inspection of the unit itself.

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

PD Devices, 600 Surge Protector

P.O.A.

PD Devices, 600 Surge Protector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Panel Mount

Series

600

Length

245mm

Depth

195mm

Height

100mm

Dimensions

245 x 195 x 100mm

Страна на произход

United Kingdom

Детайли за продукта

Single/Three Phase optional enclosures for DSP 600 Series

DSP600 Series and ’N’ type units may be installed in an existing cubicle with viewing window or in these separately available housings with transparent cover.

The DSP600 ’L’ type supplied with remote monitoring unit is ideal for installations that do not allow for regular inspection of the unit itself.

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Може да се интересувате от