Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PCN, 1Ω 10W Wire Wound Chassis Mount Resistor RHF50ML 1R00 Q ±0.02%

Номер на артикул на RS: 161-5870Марка: PCN№ по каталога на производителя: RHF50ML 1R00 Q
brand-logo

Технически документи

Спецификации

Brand

PCN

Resistance

Power Rating

10W

Series

RHF

Package/Case

Aluminium Housed

Tolerance

±0.02%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Dimensions

49.2 x 29.2 x 16mm

Overall Width

29.2mm

Overall Height

16mm

Overall Length

49.2mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 120,35

€ 120,35 Всеки (ex VAT)

PCN, 1Ω 10W Wire Wound Chassis Mount Resistor RHF50ML 1R00 Q ±0.02%

€ 120,35

€ 120,35 Всеки (ex VAT)

PCN, 1Ω 10W Wire Wound Chassis Mount Resistor RHF50ML 1R00 Q ±0.02%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PCN

Resistance

Power Rating

10W

Series

RHF

Package/Case

Aluminium Housed

Tolerance

±0.02%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Dimensions

49.2 x 29.2 x 16mm

Overall Width

29.2mm

Overall Height

16mm

Overall Length

49.2mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more