PCL Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

Номер на артикул на RS: 383-857Марка: PCL№ по каталога на производителя: SC21S
brand-logo

Технически документи

Спецификации

Brand

PCL

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

SC

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Steel

Maximum Operating Pressure

14bar

Страна на произход

United Kingdom

Детайли за продукта

Hose Tail Body - PCL Safeflow

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Информацията за складовите наличности временно не е налична.

€ 29,47

€ 29,47 Всеки (ex VAT)

PCL Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

€ 29,47

€ 29,47 Всеки (ex VAT)

PCL Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,47
5 - 9€ 28,26
10 - 24€ 27,64
25+€ 27,02

Технически документи

Спецификации

Brand

PCL

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

SC

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Steel

Maximum Operating Pressure

14bar

Страна на произход

United Kingdom

Детайли за продукта

Hose Tail Body - PCL Safeflow

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.