Технически документи
Спецификации
Brand
Paulstra HutchinsonMaterial
PUR Foam
Length
700mm
Width
500mm
Thickness
50mm
Typical Sound Attenuation
-25dB(A)
Adhesive Backing
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-25°C
Страна на произход
France
Детайли за продукта
Corrugated Acoustic Foam
The main function of acoustic polyurethane foams is to reduce the airborne noise (insulation, absorption and damping) partially or completely in enclosures of machines. Especially in environments where noise is an issue, making this particular foam perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Corrugated Polyurethane Ether absorption foam
With self adhesive layer on one side
Fire resistance: M4
€ 89,80
€ 89,80 Всеки (ex VAT)
1
€ 89,80
€ 89,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 89,80 |
3 - 9 | € 83,52 |
10 - 29 | € 79,04 |
30+ | € 71,84 |
Технически документи
Спецификации
Brand
Paulstra HutchinsonMaterial
PUR Foam
Length
700mm
Width
500mm
Thickness
50mm
Typical Sound Attenuation
-25dB(A)
Adhesive Backing
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-25°C
Страна на произход
France
Детайли за продукта
Corrugated Acoustic Foam
The main function of acoustic polyurethane foams is to reduce the airborne noise (insulation, absorption and damping) partially or completely in enclosures of machines. Especially in environments where noise is an issue, making this particular foam perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Corrugated Polyurethane Ether absorption foam
With self adhesive layer on one side
Fire resistance: M4