Технически документи
Спецификации
Brand
Paulstra HutchinsonInside Diameter
18mm
Outside Diameter
25mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Страна на произход
France
Детайли за продукта
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
€ 15,27
€ 15,27 1 Bag of 2 (ex VAT)
1
€ 15,27
€ 15,27 1 Bag of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,27 |
5 - 9 | € 14,65 |
10 - 24 | € 14,37 |
25+ | € 14,08 |
Технически документи
Спецификации
Brand
Paulstra HutchinsonInside Diameter
18mm
Outside Diameter
25mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Страна на произход
France
Детайли за продукта
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.