Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 50daN Compression Load

Номер на артикул на RS: 254-7539Марка: Paulstra Hutchinson№ по каталога на производителя: 521342
brand-logo

Технически документи

Спецификации

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

25.5mm

Overall Height

25mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

50daN

Maximum Operating Temperature

+70°C

Compression Deflection

5.5mm

Shearing Load

8daN

Страна на произход

France

Детайли за продукта

Male-Male Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,61

€ 6,61 Всеки (ex VAT)

Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 50daN Compression Load

€ 6,61

€ 6,61 Всеки (ex VAT)

Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 50daN Compression Load

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 6,61
5 - 9€ 6,36
10 - 24€ 6,22
25+€ 6,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

25.5mm

Overall Height

25mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

50daN

Maximum Operating Temperature

+70°C

Compression Deflection

5.5mm

Shearing Load

8daN

Страна на произход

France

Детайли за продукта

Male-Male Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от